C-00457-0.25M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 250 mm, C-00457-0.25M

Order No.: 79F1000
EAN: 4099891085575
MPN:
C-00457-0.25M
CA70P70P01-250V3
C-00457-0.25M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
11.0075 € *
Available: 37 pcs.
Next delivery: 100 pcs. on 2025-06-27
Leadtime: 16 Weeks **
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
9.9246 €
50 pcs.
9.1273 €
100 pcs.
8.5918 €
500 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible black anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable length 250 mm
Impedance 50 Ω
Cable type RG-58C/U
Cable protection bushing colour schwarz
Insulation colour schwarz
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes