C-00457-1.5M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 1.5 m, C-00457-1.5M

Order No.: 79F1020
EAN: 4099891085773
MPN:
C-00457-1.5M
CA70P70P01-1M5V3
C-00457-1.5M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Next delivery: 250 pcs. on 2025-06-06
Leadtime: 15 Weeks **
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
10 pcs.
13.6969 €
50 pcs.
12.5783 €
100 pcs.
11.8405 €
500 pcs.
10.7338 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible black anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable length 1.5 m
Impedance 50 Ω
Cable type RG-58C/U
Cable protection bushing colour schwarz
Insulation colour schwarz
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes