C-00457-5M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 5 m, C-00457-5M

Order No.: 79F1045
EAN: 4099891086022
MPN:
C-00457-5M
CA70P70P01-5MV3-B
C-00457-5M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
25.3470 € *
Available: 24 pcs.
Next delivery: 50 pcs. on 2026-03-26
Total Price:
25.35 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3470 €
10 pcs.
22.8718 €
50 pcs.
21.0154 €
100 pcs.
19.7778 €
500 pcs.
17.9333 €
*incl. VAT plus shipping costs
Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible black anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 5 m
Impedance 50 Ω
Cable type RG-58C/U
Cable protection bushing colour black
Insulation colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85442000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes