C-00458-0.25M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet red, 250 mm, C-00458-0.25M
Order No.: 79F1004
EAN: 4099891085612
MPN:
C-00458-0.25M
CA70P70P01-250V3-RD
Unit Price (€ / pc.)
11.0075 € *
Available: 13 pcs.
Leadtime: 13 Weeks **
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
9.9246 €
50 pcs.
9.1273 €
100 pcs.
8.5918 €
500 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible red anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Anschluss (1) | BNC-Stecker (gerade) | |
Anschluss (2) | BNC-Stecker (gerade) | |
Farbe der Isolation | schwarz | |
Farbe der Knickschutztülle | rot | |
Impedanz | 50 Ω | |
Kabel | RG-58C/U | |
Kabellänge | 250 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85442000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |