C-00458-3M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet red, 3 m, C-00458-3M

Order No.: 79F1044
EAN: 4099891086015
MPN:
C-00458-3M
CA70P70P01-5MV3
C-00458-3M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
16.2673 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
813.36 € *
Price list
Quantity
Price per unit*
50 pcs.
16.2673 €
100 pcs.
15.3034 €
500 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible red anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable length 3 m
Impedance 50 Ω
Cable type RG-58C/U
Cable protection bushing colour rot
Insulation colour schwarz
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes