C-00458-7.5M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet red, 7.5 m, C-00458-7.5M
Order No.: 79F1054
EAN: 4099891086114
MPN:
C-00458-7.5M
C70P70P01-7M5V3-RD
Unit Price (€ / pc.)
32.6417 € *
Available: 22 pcs.
Leadtime: 17 Weeks **
Total Price:
32.64 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6417 €
10 pcs.
29.4525 €
50 pcs.
27.0725 €
100 pcs.
25.4779 €
500 pcs.
23.0860 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible red anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Anschluss (1) | BNC-Stecker (gerade) | |
Anschluss (2) | BNC-Stecker (gerade) | |
Farbe der Isolation | schwarz | |
Farbe der Knickschutztülle | rot | |
Impedanz | 50 Ω | |
Kabel | RG-58C/U | |
Kabellänge | 7.5 m |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85442000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |