C-00459-0.75M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet blue, 750 mm, C-00459-0.75M
Order No.: 79F1011
EAN: 4099891085681
MPN:
C-00459-0.75M
CA70P70P01-750V3-B
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
527.77 € *
Price list
Quantity
Price per unit*
50 pcs.
10.5553 €
100 pcs.
9.9365 €
500 pcs.
9.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible blue anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Anschluss (1) | BNC-Stecker (gerade) | |
Anschluss (2) | BNC-Stecker (gerade) | |
Farbe der Isolation | schwarz | |
Farbe der Knickschutztülle | blau | |
Impedanz | 50 Ω | |
Kabel | RG-58C/U | |
Kabellänge | 750 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85442000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |