C-00459-10M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet blue, 10 m, C-00459-10M
Order No.: 79F1026
EAN: 4099891085834
MPN:
C-00459-10M
CA70P70P01-10MV3-B
Unit Price (€ / pc.)
33.3438 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,667.19 € *
Price list
Quantity
Price per unit*
50 pcs.
33.3438 €
100 pcs.
31.3803 €
500 pcs.
28.4410 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible blue anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Anschluss (1) | BNC-Stecker (gerade) | |
Anschluss (2) | BNC-Stecker (gerade) | |
Farbe der Isolation | schwarz | |
Farbe der Knickschutztülle | blau | |
Impedanz | 50 Ω | |
Kabel | RG-58C/U | |
Kabellänge | 10 m |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85442000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |