C-00459-25M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet blue, 25 m, C-00459-25M

Order No.: 79F1036
EAN: 4099891085933
MPN:
C-00459-25M
CA70P70P01-25MV3-B
GTK Electronics
C-00459-25M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
68.8177 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.82 € *
Price list
Quantity
Price per unit*
50 pcs.
68.8177 €
100 pcs.
64.7717 €
500 pcs.
58.7027 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible blue anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Anschluss (1) BNC-Stecker (gerade)
Anschluss (2) BNC-Stecker (gerade)
Farbe der Isolation schwarz
Farbe der Knickschutztülle blau
Impedanz 50 Ω
Kabel RG-58C/U
Kabellänge 25 m
Logistics
Ursprungsland CN
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes