C-00459-5M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet blue, 5 m, C-00459-5M
Order No.: 79F1046
EAN: 4099891086039
MPN:
C-00459-5M
CA70P70P01-5MV3-Y
Unit Price (€ / pc.)
25.3470 € *
Available: 31 pcs.
Leadtime: On Request **
Total Price:
25.35 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3470 €
10 pcs.
22.8718 €
50 pcs.
21.0154 €
100 pcs.
19.7778 €
500 pcs.
17.9333 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible blue anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Anschluss (1) | BNC-Stecker (gerade) | |
Anschluss (2) | BNC-Stecker (gerade) | |
Farbe der Isolation | schwarz | |
Farbe der Knickschutztülle | blau | |
Impedanz | 50 Ω | |
Kabel | RG-58C/U | |
Kabellänge | 5 m |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85442000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |