C-00460-0.25M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet green, 250 mm, C-00460-0.25M

Order No.: 79F1003
EAN: 4099891085605
MPN:
C-00460-0.25M
CA70P70P01-250V3-G
C-00460-0.25M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
11.0075 € *
Available: 45 pcs.
Leadtime: 15 Weeks **
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
9.9246 €
50 pcs.
9.1273 €
100 pcs.
8.5918 €
500 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible green anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Anschluss (1) BNC-Stecker (gerade)
Anschluss (2) BNC-Stecker (gerade)
Farbe der Isolation schwarz
Farbe der Knickschutztülle grün
Impedanz 50 Ω
Kabel RG-58C/U
Kabellänge 250 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes