C-00460-0.75M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet green, 750 mm, C-00460-0.75M

Order No.: 79F1013
EAN: 4099891085704
MPN:
C-00460-0.75M
CA70P70P01-750V3-G
C-00460-0.75M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
527.77 € *
Price list
Quantity
Price per unit*
50 pcs.
10.5553 €
100 pcs.
9.9365 €
500 pcs.
9.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible green anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable length 750 mm
Impedance 50 Ω
Cable type RG-58C/U
Cable protection bushing colour grün
Insulation colour schwarz
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes