C-00460-5M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet green, 5 m, C-00460-5M
Order No.: 79F1048
EAN: 4099891086053
MPN:
C-00460-5M
CA70P70P01-5MV3-RD
Unit Price (€ / pc.)
25.3470 € *
Available: 13 pcs.
Next delivery: 50 pcs. on 2025-06-06
Leadtime: On Request **
Total Price:
25.35 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3470 €
10 pcs.
22.8718 €
50 pcs.
21.0154 €
100 pcs.
19.7778 €
500 pcs.
17.9333 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible green anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable length | 5 m | |
Impedance | 50 Ω | |
Cable type | RG-58C/U | |
Cable protection bushing colour | grün | |
Insulation colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |