C-00461-2M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet yellow, 2 m, C-00461-2M

Order No.: 79F1032
EAN: 4099891085896
MPN:
C-00461-2M
CA70P70P01-2MV3-Y
C-00461-2M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
16.7314 € *
Available: 8 pcs.
Leadtime: 18 Weeks **
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
15.1011 €
50 pcs.
13.8754 €
100 pcs.
13.0662 €
500 pcs.
11.8405 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible yellow anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Anschluss (1) BNC-Stecker (gerade)
Anschluss (2) BNC-Stecker (gerade)
Farbe der Isolation schwarz
Farbe der Knickschutztülle gelb
Impedanz 50 Ω
Kabel RG-58C/U
Kabellänge 2 m
Logistics
Ursprungsland CN
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes