C-00461-7.5M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet yellow, 7.5 m, C-00461-7.5M

Order No.: 79F1052
EAN: 4099891086091
MPN:
C-00461-7.5M
CA70P70P01-7M5V3-G
C-00461-7.5M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
32.6417 € *
Available: 3 pcs.
Leadtime: 18 Weeks **
Total Price:
32.64 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6417 €
10 pcs.
29.4525 €
50 pcs.
27.0725 €
100 pcs.
25.4779 €
500 pcs.
23.0860 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible yellow anti-kink grommet. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Anschluss (1) BNC-Stecker (gerade)
Anschluss (2) BNC-Stecker (gerade)
Farbe der Isolation schwarz
Farbe der Knickschutztülle gelb
Impedanz 50 Ω
Kabel RG-58C/U
Kabellänge 7.5 m
Logistics
Ursprungsland CN
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes