C-00462-10M | GTK Electronics
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-58C/U, 10 m, C-00462-10M
Order No.: 79F1202
EAN: 4099891086695
MPN:
C-00462-10M
Unit Price (€ / pc.)
44.7321 € *
Available: 13 pcs.
Leadtime: 18 Weeks **
Total Price:
44.73 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7321 €
10 pcs.
40.4719 €
50 pcs.
37.2827 €
100 pcs.
34.0816 €
500 pcs.
30.8924 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with SMA connector on both ends, connector with gold-plated inner conductor. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Impedance | 50 Ω | |
Cable type | RG-58C/U | |
Cable length | 10 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |