C-00462-3M | GTK Electronics
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-58C/U, grommet black, 3 m, C-00462-3M
Order No.: 79F1204
EAN: 4099891086718
MPN:
C-00462-3M
Unit Price (€ / pc.)
18.1832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.18 € *
Price list
Quantity
Price per unit*
50 pcs.
18.1832 €
100 pcs.
16.6243 €
500 pcs.
15.0654 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with SMA connector on both ends, connector with gold-plated inner conductor. Cable type RG 58 C/U, black, outer diameter 4.95 mm (± 0.1 mm).
Technical specifications
Connection (1) | SMA plug (straight) | |
Connection (2) | SMA plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | RG-58C/U | |
Cable length | 3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |