C-00527-10M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59/U, grommet black, 10 m, C-00527-10M
Order No.: 79F1084
EAN: 4099891086411
MPN:
C-00527-10M
Unit Price (€ / pc.)
37.2827 € *
Available: 30 pcs.
Leadtime: 13 Weeks **
Total Price:
37.28 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2827 €
10 pcs.
34.3434 €
50 pcs.
31.3922 €
100 pcs.
29.4406 €
500 pcs.
27.4771 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible black anti-kink grommet. Cable type RG 59/U, black, outer diameter 6.0 mm (± 0.15 mm).
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable length | 10 m | |
Impedance | 75 Ω | |
Cable type | RG-59/U | |
Cable protection bushing colour | schwarz | |
Insulation colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |