C-00527-3M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59/U, grommet black, 3 m, C-00527-3M

Order No.: 79F1099
EAN: 4099891086565
MPN:
C-00527-3M
C-00527-3M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
15.2915 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
764.57 € *
Price list
Quantity
Price per unit*
50 pcs.
15.2915 €
100 pcs.
14.3395 €
500 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible black anti-kink grommet. Cable type RG 59/U, black, outer diameter 6.0 mm (± 0.15 mm).
Technical specifications
Anschluss (1) BNC-Stecker (gerade)
Anschluss (2) BNC-Stecker (gerade)
Farbe der Isolation schwarz
Farbe der Knickschutztülle schwarz
Impedanz 75 Ω
Kabel RG-59/U
Kabellänge 3 m
Logistics
Ursprungsland CN
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes