C-00529-2M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59/U, grommet blue, 2 m, C-00529-2M
Order No.: 79F1085
EAN: 4099891086428
MPN:
C-00529-2M
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
653.31 € *
Price list
Quantity
Price per unit*
50 pcs.
13.0662 €
100 pcs.
12.2451 €
500 pcs.
11.4240 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible blue anti-kink grommet. Cable type RG 59/U, blue, outer diameter 6.0 mm (± 0.15 mm).
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable length | 2 m | |
Impedance | 75 Ω | |
Cable type | RG-59/U | |
Cable protection bushing colour | blau | |
Insulation colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |