C-00529-3M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59/U, grommet blue, 3 m, C-00529-3M

Order No.: 79F1095
EAN: 4099891086527
MPN:
C-00529-3M
C-00529-3M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
18.1594 € *
Available: 31 pcs.
Leadtime: 18 Weeks **
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
10 pcs.
16.7195 €
50 pcs.
15.2915 €
100 pcs.
14.3395 €
500 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible blue anti-kink grommet. Cable type RG 59/U, blue, outer diameter 6.0 mm (± 0.15 mm).
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable length 3 m
Impedance 75 Ω
Cable type RG-59/U
Cable protection bushing colour blau
Insulation colour schwarz
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes