C-00530-0.25M | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59/U, grommet green, 250 mm, C-00530-0.25M

Order No.: 79F1057
EAN: 4099891086145
MPN:
C-00530-0.25M
C-00530-0.25M GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
8.6037 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
430.19 € *
Price list
Quantity
Price per unit*
50 pcs.
8.6037 €
100 pcs.
8.0682 €
500 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible green anti-kink grommet. Cable type RG 59/U, green, outer diameter 6.0 mm (± 0.15 mm).
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable length 250 mm
Impedance 75 Ω
Cable type RG-59/U
Cable protection bushing colour grün
Insulation colour schwarz
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes