C-00530-0.5M | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59/U, grommet green, 500 mm, C-00530-0.5M
Order No.: 79F1062
EAN: 4099891086190
MPN:
C-00530-0.5M
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
462.91 € *
Price list
Quantity
Price per unit*
50 pcs.
9.2582 €
100 pcs.
8.6751 €
500 pcs.
8.0920 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF connecting cable, with BNC plug on both ends, plug with gold-plated inner conductor and Teflon insulation and flexible green anti-kink grommet. Cable type RG 59/U, green, outer diameter 6.0 mm (± 0.15 mm).
Technical specifications
Anschluss (1) | BNC-Stecker (gerade) | |
Anschluss (2) | BNC-Stecker (gerade) | |
Farbe der Isolation | schwarz | |
Farbe der Knickschutztülle | grün | |
Impedanz | 75 Ω | |
Kabel | RG-59/U | |
Kabellänge | 500 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85442000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |