C-00796-01-3 | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (angled), 50 Ω, RG-58C/U, grommet black, 0.5 m, C-00796-01-3
Order No.: 79F1430
EAN: 4099891086879
MPN:
C-00796-01-3
Unit Price (€ / pc.)
14.2443 € *
Available: 0 pcs.
Next delivery: 14 pcs. on 2025-04-07
Leadtime: On Request **
Total Price:
14.24 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2443 €
10 pcs.
12.8877 €
50 pcs.
11.8762 €
100 pcs.
10.8528 €
500 pcs.
9.8413 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, C-00796-01-3, GTK Electronics
Coaxial connecting cable, one side with straight BNC connector, other side with angled BNC connector. Cable type RG 58 C/U, black, 0.5 m long.
The BNC series is identified by its 2-pronged bayonet coupling, and is one of the more popular coaxial connectors as it is suitable for a wide range of applications.
Features
- 4 GHz maximum frequency for 50 Ω impedance
- Bayonet coupling, bayonet version of TNC
Technical specifications
Anschluss (1) | BNC-Stecker (gerade) | |
Anschluss (2) | BNC-Stecker (abgewinkelt) | |
Farbe der Knickschutztülle | schwarz | |
Impedanz | 50 Ω | |
Kabel | RG-58C/U | |
Kabellänge | 0.5 m |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |