C-00797-01-3 | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (angled), 50 Ω, RG-58C/U, grommet black, 1 m, C-00797-01-3
Order No.: 79F1431
EAN: 4099891086886
MPN:
C-00797-01-3
Unit Price (€ / pc.)
15.9460 € *
Available: 9 pcs.
Next delivery: 50 pcs. on 2026-01-09
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.4228 €
50 pcs.
13.2923 €
100 pcs.
12.1499 €
500 pcs.
11.0075 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, C-00797-01-3, GTK Electronics
Coaxial connecting cable, one side with straight BNC plug, other side with angled BNC plug. Cable type RG 58 C/U, black, 1 m long.
The BNC series is identified by its 2-pronged bayonet coupling, and is one of the more popular coaxial connectors as it is suitable for a wide range of applications.
Features
- 4 GHz maximum frequency for 50 Ω impedance
- Bayonet coupling, bayonet version of TNC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (angled) | |
| Cable length | 1 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |