C-00803-01-3 | GTK Electronics
Coaxial cable, BNC plug (straight) to BNC plug (angled), 75 Ω, RG-59/U, grommet black, 1 m, C-00803-01-3
Order No.: 79F1437
EAN: 4099891086947
MPN:
C-00803-01-3
Unit Price (€ / pc.)
14.2443 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
712.22 € *
Price list
Quantity
Price per unit*
50 pcs.
14.2443 €
100 pcs.
13.0186 €
500 pcs.
11.8048 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, C-00803-01-3, GTK Electronics
Coaxial connecting cable, one side with straight BNC plug, other side with angled BNC plug. Cable type RG 59/U, black, 1 m long.
The BNC series is identified by its 2-pronged bayonet coupling, and is one of the more popular coaxial connectors as it is suitable for a wide range of applications.
Features
- 1 GHz maximum frequency for 75 Ω impedance
- Bayonet coupling, bayonet version of TNC
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (abgewinkelt) | |
Cable protection bushing colour | schwarz | |
Impedance | 75 Ω | |
Cable type | RG-59/U | |
Cable length | 1 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |