C-00805-01-3 | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (angled), 75 Ω, RG-59/U, grommet black, 2 m, C-00805-01-3

Order No.: 79F1439
EAN: 4099891086961
MPN:
C-00805-01-3
C-00805-01-3 GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
16.9694 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
848.47 € *
Price list
Quantity
Price per unit*
50 pcs.
16.9694 €
100 pcs.
15.5176 €
500 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable, C-00805-01-3, GTK Electronics

Coaxial connecting cable, one side with straight BNC plug, other side with angled BNC plug. Cable type RG 59/U, black, 2 m long.

The BNC series is identified by its 2-pronged bayonet coupling, and is one of the more popular coaxial connectors as it is suitable for a wide range of applications.

Features

  • 1 GHz maximum frequency for 75 Ω impedance
  • Bayonet coupling, bayonet version of TNC
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 75 Ω
Cable type RG-59/U
Cable length 2 m
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes