C-00807-01-3 | GTK Electronics

Coaxial cable, BNC plug (straight) to BNC plug (angled), 75 Ω, RG-59/U, grommet black, 5 m, C-00807-01-3

Order No.: 79F1441
EAN: 4099891086985
MPN:
C-00807-01-3
C-00807-01-3 GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
24.5735 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,228.68 € *
Price list
Quantity
Price per unit*
50 pcs.
24.5735 €
100 pcs.
22.4672 €
500 pcs.
20.3609 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial cable, C-00807-01-3, GTK Electronics

Coaxial connecting cable, one side with straight BNC plug, other side with angled BNC plug. Cable type RG 59/U, black, 5 m long.

The BNC series is identified by its 2-pronged bayonet coupling, and is one of the more popular coaxial connectors as it is suitable for a wide range of applications.

Features

  • 1 GHz maximum frequency for 75 Ω impedance
  • Bayonet coupling, bayonet version of TNC
Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (angled)
Cable length 5 m
Impedance 75 Ω
Cable type RG-59/U
Cable protection bushing colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes