C-00810-01-3 | GTK Electronics

Coaxial cable, SMB plug (straight) to SMB plug (straight), 50 Ω, RG-174/U, grommet black, 1 m, C-00810-01-3

Order No.: 79F1422
EAN: 4099891086855
MPN:
C-00810-01-3
C-00810-01-3 GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
13.5422 € *
Available: 173 pcs.
Leadtime: 14 Weeks **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
10 pcs.
12.2570 €
50 pcs.
11.2931 €
100 pcs.
10.3173 €
500 pcs.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable, C-00810-01-3, GTK Electronics

Coaxial connecting cable, with straight SMB plug at both ends. Cable type RG 174/U, black, 1 m long.

The SMB series provides the same impedance as SMC, but its snap-fit coupling allows for a faster connect/disconnect.

Features

  • 4 GHz maximum frequency
  • Snap-fit coupling
  • 50 Ω impedance
Technical specifications
Connection (1) SMB-Stecker (gerade)
Connection (2) SMB-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-174/U
Cable length 1 m
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes