C-00826-01-3 | GTK Electronics

Coaxial cable, HD-BNC plug (straight) to HD-BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 1 m, C-00826-01-3

Order No.: 79F1453
EAN: 4099891087029
MPN:
C-00826-01-3
C-00826-01-3 GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
37.4374 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
1,871.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
37.4374 €

Coaxial cable, C-00826-01-3, GTK Electronics

Coaxial connecting cable, with HD-BNC connector at both ends, with flexible black anti-kink sleeve. Cable type RG 58 C/U, black, 1 m long.

The BNC series is identified by its 2-pronged bayonet coupling, and is one of the more popular coaxial connectors as it is suitable for a wide range of applications.

Features

  • 4 GHz maximum frequency for 50 Ω impedance  
  • Bayonet coupling, bayonet version of TNC
Technical specifications
Connection (1) HD-BNC plug (gerade)
Connection (2) HD-BNC-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-58C/U
Cable length 1 m
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes