C-00831-01-3 | GTK Electronics

Coaxial cable, HD-BNC plug (straight) to HD-BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 7.5 m, C-00831-01-3

Order No.: 79F1458
EAN: 4099891087074
MPN:
C-00831-01-3
C-00831-01-3 GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
75.7435 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
3,787.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
75.7435 €

Coaxial cable, C-00831-01-3, GTK Electronics

Coaxial connecting cable, with HD-BNC plug at both ends, with flexible black anti-kink sleeve. Cable type RG 58 C/U, black, 7.5 m long.

The BNC series is identified by its 2-pronged bayonet coupling, and is one of the more popular coaxial connectors as it is suitable for a wide range of applications.

Features

  • 4 GHz maximum frequency for 50 Ω impedance
  • Bayonet coupling, bayonet version of TNC

 

Technical specifications
Filter Property Value
Connection (1) HD-BNC plug (straight)
Connection (2) HD-BNC plug (straight)
Cable length 7.5 m
Impedance 50 Ω
Cable type RG-58C/U
Cable protection bushing colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes