C-00832-01-3 | GTK Electronics
Coaxial cable, HD-BNC plug (straight) to HD-BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 10 m, C-00832-01-3
Order No.: 79F1459
EAN: 4099891087081
MPN:
C-00832-01-3
Unit Price (€ / pc.)
89.9997 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Coaxial cable, C-00832-01-3, GTK Electronics
Coaxial connecting cable, with HD-BNC connector at both ends, with flexible black anti-kink sleeve. Cable type RG 58 C/U, black, 10 m long.
The BNC series is identified by its 2-pronged bayonet coupling, and is one of the more popular coaxial connectors as it is suitable for a wide range of applications.
Features
- 4 GHz maximum frequency for 50 Ω impedance
- Bayonet coupling, bayonet version of TNC
Technical specifications
Connection (1) | HD-BNC plug (gerade) | |
Connection (2) | HD-BNC-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-58C/U | |
Cable length | 10 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |