C-00957-01-3 | GTK Electronics
Coaxial cable, MMCX plug (straight) to MMCX plug (straight), RG-174/U, grommet black, 5 m, C-00957-01-3
Order No.: 79F1219
EAN: 4099891618148
MPN:
C-00957-01-3
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
891.31 € *
Price list
Quantity
Price per unit*
50 pcs.
17.8262 €
100 pcs.
16.3030 €
500 pcs.
14.7679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, C-00957-01-3, GTK Electronics
Cable assembly (MMCX plug to MMCX plug).
Technical specifications
Connection (1) | MMCX-Stecker (gerade) | |
Connection (2) | MMCX-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Cable type | RG-174/U | |
Cable length | 5 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |