C-00959-01-3 | GTK Electronics
Coaxial cable, RP-SMA plug (straight) to SMA plug (straight), RG-174/U, grommet black, 1 m, C-00959-01-3
Order No.: 79F1221
EAN: 4099891618162
MPN:
C-00959-01-3
Unit Price (€ / pc.)
16.9456 € *
Available: 35 pcs.
Leadtime: 10 Weeks **
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
10 pcs.
15.3272 €
50 pcs.
14.1253 €
100 pcs.
12.9115 €
500 pcs.
11.6977 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, C-00959-01-3, GTK Electronics
Cable assembly (RP-SMA plug to SMA plug).
Technical specifications
Connection (1) | RP-SMA-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Cable type | RG-174/U | |
Cable length | 1 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |