C-00963-01-3 | GTK Electronics
Coaxial cable, BNC jack (straight) to TNC plug (straight), RG-58C/U, grommet black, 0.5 m, C-00963-01-3
Order No.: 79F1225
EAN: 4099891618209
MPN:
C-00963-01-3
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
599.76 € *
Price list
Quantity
Price per unit*
50 pcs.
11.9952 €
100 pcs.
10.9718 €
500 pcs.
9.9365 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, C-00963-01-3, GTK Electronics
Cable assembly (BNC jack to TNC plug).
Technical specifications
Connection (1) | BNC-Buchse (gerade) | |
Connection (2) | TNC-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Cable type | RG-58C/U | |
Cable length | 0.5 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |