C-00971-01-3 | GTK Electronics

Coaxial cable, BNC plug (straight) to N plug (straight), RG-58C/U, grommet black, 3 m, C-00971-01-3

Order No.: 79F1233
EAN: 4099891618285
MPN:
C-00971-01-3
C-00971-01-3 GTK Electronics Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
22.7171 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,135.86 € *
Price list
Quantity
Price per unit*
50 pcs.
22.7171 €
100 pcs.
20.7774 €
500 pcs.
18.8258 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable, C-00971-01-3, GTK Electronics

Cable assembly (BNC plug to N plug).

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) N-Stecker (gerade)
Cable protection bushing colour schwarz
Cable type RG-58C/U
Cable length 3 m
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes