C-00976-01-3 | GTK Electronics
Coaxial cable, RP-SMA plug (straight) to MCX plug (straight), RG-174/U, grommet black, 3 m, C-00976-01-3
Order No.: 79F1238
EAN: 4099891618339
MPN:
C-00976-01-3
Unit Price (€ / pc.)
16.5410 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
827.05 € *
Price list
Quantity
Price per unit*
50 pcs.
16.5410 €
100 pcs.
15.1130 €
500 pcs.
13.6969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, C-00976-01-3, GTK Electronics
Cable assembly (RP-SMA plug to MCX plug).
Technical specifications
Connection (1) | RP-SMA-Stecker (gerade) | |
Connection (2) | MCX-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Cable type | RG-174/U | |
Cable length | 3 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |