3392 1280 126 | Günther
Reed relay, 12 V (DC), 1 Form A (N/O), DIP, 50 W, 3392 1280 126
Unit Price (€ / pc.)
120.6660 € *
Available: 19 pcs.
Leadtime: On Request **
Total Price:
120.67 € *
Price list
Quantity
Price per unit*
1 pcs.
120.6660 €
3 pcs.
117.0484 €
10 pcs.
113.0262 €
25 pcs.
110.0155 €
100 pcs.
105.1960 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-voltage reed relays, type Günther 3392 1280.
Pluggable and solderable pins for PCB mounting and contact terminals on the top. The high-voltage contact and coil are sealed in a molded plastic case; Contact type: 1 x NO. Switching voltage: max. 10000 V AC/DC. Contact rating: max. 50 W. Switching current: max. 3.0 A. Continuous current: max. 5.0 A. Contact resistance: max. 250 mohm. Dielectric strength coil/contact: max. 20000 VDC. Operating temperatures: –20 to +70 °C.
Technical attributes (type, rated coil voltage, coil resistance (±15 %)): 3392.1280.126, 12 VDC, 200 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Design | DIP | |
Contact type | 1 Schließer | |
Breaking capacity | 50 W | |
Switching Voltage (AC) | 10 kV | |
Switching Voltage (DC) | 10 kV | |
switching current | 3 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 200 Ω |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |