3570 1301 121 | Günther
Reed relay, 12 V (DC), 1 Form A (N/O), DIP, 10 W, 3570 1301 121
Reed relays, type Günther 3570 1301.
DiL package; Grid: 2.54 mm. Contact type: 1 x NO. Rated/response/release/operating voltage max.: 5.0/3.8/0.8/15 VDC, 12/9.0/1.0/20 VDC, 24/18/2.0/30.0 VDC. Switching voltage: max. 100 V AC/DC. Breaking capacity: max. 10 W/10 VA. Switching current: max. 0.5 A. Limiting value of mean on-state current: max. 1.0 A. Contact resistance: max. 150 mohm. Dielectric strength: min. 200 VDC. Dielectric strength coil/contact: 1000 VDC. Operating temperatures: –35 to +80 °C.
Technical attributes (type, rated coil voltage, coil resistance (±10%)): 3570 1301 121, 12 VDC, 1000 ohm
Connection | Leiterplattenanschluss | |
Design | DIP | |
Contact type | 1 Schließer | |
Grid | 2.54 mm | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 100 V | |
Switching Voltage (DC) | 100 V | |
switching current | 500 mA | |
Coil voltage (DC) | 12 V | |
Coil resistance | 1 kΩ |
Country of origin | TW |
Customs tariff number | 85364110 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |