3570 1331 241 | Günther

Reed relay, 24 V (DC), 1 Form A (N/O), SIP, 10 W, 3570 1331 241

Order No.: 30G546
EAN: 4099889350791
MPN:
3570 1331 241
Series: 3570
3570 1331 241 Günther Reed Relays Image 1
3570 1331 241 Günther Reed Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 187 pcs.
Leadtime: 6 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
25 pcs.
2.4990 €
100 pcs.
2.3205 €
250 pcs.
2.2015 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reed relays, Günther 3570 1331.

For PCB connection

Grid: 2.54 mm (SiL)

Contact type: 1 x NO

Rated/response/release/operating voltage max.: 5.0/3.8/0.8/15 VDC, 12/9.0/1.5/30 VDC, 24/18/2.0/40 VDC

Dielectric strength coil/contact: 1000 VDC

Switching voltage: max. 100 V AC/DC

Switching current: max. 0.5 A

Limiting value of mean on-state current: max. 1.0 A

Breaking capacity: max. 10 W/10 VA

Contact resistance: max. 150 mohm

Dielectric strength: min. 200 VDC

Operating temperatures: - 35 to +80 °C.

Without suppressor diode.

Technical specifications
Connection Leiterplattenanschluss
Design SIP
Contact type 1 Schließer
Grid 2.54 mm
Breaking capacity 10 W
Switching Voltage (AC) 100 V
Switching Voltage (DC) 150 V
switching current 500 mA
Coil voltage (DC) 24 V
Coil resistance 2 kΩ
Logistics
Country of origin TW
Customs tariff number 85364110
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes