GPD-2303S | GW Instek

Laboratory power supply, 30 VDC, outputs: 2 (3 A/3 A), 0 to 3 A, 180 W, 100-240 VAC, GPD-2303S

Order No.: 24K1100
EAN: 4719692500618
MPN:
GPD-2303S
01PD233S10GS
Series: GPD
GPD-2303S GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
606.90 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
606.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
606.90 €

Mains adapter, GPD-2303S, GW Instek

GW Instek GPD-2303S 180W Dual-Output Programmable Linear DC Power Supply, 30V DC, 3 Amp. The GPD-X303S Series contain the superior technology and high quality which GW Instek had established through its long history of power supply design and manufacturing.The GPD-X303 Series offers digital panel control, large display, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control and smart cooling fan control. Additionally,the GPD-X303S Series provide easy operation,a wide selection of panel setting and operation,a wide selection of panel settings. All these features make the GPD-X303 Series the most proming new comer in the power supply maeket.

Technical specifications
Number of outputs 2
Output voltage DC 30 VDC
Output current 3 A
Output current 2 3 A
Width 210 mm
Input voltage AC 100-240 VAC
Height 130 mm
Power 180 W
Depth 265 mm
Range of Output Currence 0 bis 3 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes