GPR-1810HD | GW Instek

Laboratory power supply, 18 VDC, outputs: 1 (10 A), 0 to 10 A, 180 W, 100-240 VAC, GPR-1810HD

Order No.: 24K1106
EAN: 4719692500724
MPN:
GPR-1810HD
01PR181HD0GS
Series: GPR
GPR-1810HD GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
417.69 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
417.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
417.69 €

Mains adapter, GPR-1810HD, GW Instek

GW Instek GPR-1810HD Single Output Linear DC Power Supply with LED Display, Low Power Demands, 10 Output Amps, 18 Output Volts, 180 Output Watts. The GPR-M Series are single output, 180W, linear DC power supplies, featuring all the same functions as the GPR-H Series but for lower power demands. Like the GPR-H Series, the GPR-M Series are suitable for high-end precision bench top applications. Low load and line regulation for both constant voltage and constant current mode ensure reliable, predictable output. Overload and reverse polarity protection as well as internal selection for dynamic or constant load are standard.

Technical specifications
Number of outputs 1
Output voltage DC 18 VDC
Output current 10 A
Width 225 mm
Input voltage AC 100-240 VAC
Height 145 mm
Power 180 W
Depth 335 mm
Range of Output Currence 0 bis 10 A
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes