GPR-6030D | GW Instek

Laboratory power supply, 60 VDC, outputs: 1 (3 A), 0 to 3 A, 180 W, 100-240 VAC, GPR-6030D

Order No.: 24K1111
EAN: 4719692500793
MPN:
GPR-6030D
01PR603D00GS
Series: GPR
GPR-6030D GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
406.98 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
406.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
406.98 €

Mains adapter, GPR-6030D, GW Instek

GW Instek GPR-6030D Single Output Linear DC Power Supply with LED Display, Low Power Demands, 3 Output Amps, 60 Output Volts, 180 Output Watts. The GPR-M Series are single output, 180W, linear DC power supplies, featuring all the same functions as the GPR-H Series but for lower power demands. Like the GPR-H Series, the GPR-M Series are suitable for high-end precision bench top applications. Low load and line regulation for both constant voltage and constant current mode ensure reliable, predictable output. Overload and reverse polarity protection as well as internal selection for dynamic or constant load are standard.

Technical specifications
Number of outputs 1
Output voltage DC 60 VDC
Output current 3 A
Width 225 mm
Input voltage AC 100-240 VAC
Height 145 mm
Power 180 W
Depth 335 mm
efficiency 80 %
Range of Output Currence 0 bis 3 A
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes