GPS-1850D | GW Instek

Laboratory power supply, 18 VDC, outputs: 1 (5 A), 0 to 5 A, 90 W, 100-240 VAC, GPS-1850D

Order No.: 24K1115
EAN: 4719692500847
MPN:
GPS-1850D
01PS185D00GS
Series: GPS
GPS-1850D GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
264.18 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
264.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.18 €

Mains adapter, GPS-1850D, GW Instek

GW Instek GPS-1850D 90W Single-Output Linear DC Power Supply with Digital LED screen, 18V DC, 5 Amp. The GPS-Series are single output, 54 to 90W, linear DC power supplies. The GPS-Series include both analog and digital display meters with varying power outputs. The GPS-Series feature Overload and reverse polarity protection as well as high regulation and low ripple / noise that are maintained at 0.01% and < 1mVrms, respectively. Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.

Technical specifications
Number of outputs 1
Output voltage DC 18 VDC
Output current 5 A
Width 128 mm
Input voltage AC 100-240 VAC
Height 145 mm
Power 90 W
Depth 285 mm
Range of Output Currence 0 bis 5 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes