PPH-1503 | GW Instek

Laboratory power supply, 15 VDC, outputs: 1 (5 A), 0 to 5 A, 45 W, 100-240 VAC, PPH-1503

Order No.: 24K1131
EAN: 4719692501158
MPN:
PPH-1503
01PH150300GS
Series: PPH
PPH-1503 GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,007.53 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,007.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,007.53 €

Mains adapter, PPH-1503, GW Instek

GW Instek PPH-1503 Programmable High Precision High Speed DC Power Supply. PPH-1503 is a high-speed and high-precision DC Power Supply with dual range of 15V/3A or 9V/5A. PPH-1503 is exclusively designed to meet low power consumption requirements and users’ great demands of accuracy, speed and resolution of both voltage and current. Circuits are designed with swift response capability to provide a stable voltage output while experiencing load changes. For example, when switching cellular phone from standby to talk mode, the current consumption will be dramatically changed within milliseconds. When load current exceeded current limit, two operational modes: Limit and Trip can be selected. Under Limit mode, PPH-1503 will automatically switch to constant current (CC) mode. Under Trip mode, voltage output will automatically turn off.. . PPH-1503 is designed to provide prompt response to the current change for recovering the output voltage at a minimum variation. The high sampling rate allows fast readback in voltage and current measurement to expedite products’ testing speed, which is able to increase the test throughput of production. Sink function can be used to test the battery charger of portable devices. The high precision performance of PPH-1503 provides the measurement capability in low power consumption level. One built-in DVM (Digital Volt-Meter) with input ports is designed to measure any point on DUT while PPH-1503 is outputting voltage and current. Besides, two ports are located on the front and rear panel which users can only select one to perform tests based upon their connection convenience. PPH-1503 is an ideal power source for production lines, R&D laboratories, device inspection, maintenance centers or facilities with the requirements of a swift and precise power supply with DVM. . . In the testing of assembling LED backlight module into products such as TV, Monitor, Tablet and NB, the minimum requirement of current resolution should be at least four digits.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 5 A
Width 222 mm
Input voltage AC 100-240 VAC
Height 86 mm
Power 45 W
Depth 363 mm
Range of Output Currence 0 bis 5 A
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes