PSM-2010 | GW Instek

Laboratory power supply, 20 VDC, outputs: 1 (10 A), 200 W, 100-230 VAC, PSM-2010

Order No.: 24K1136
EAN: 4719692503817
MPN:
PSM-2010
01SM201010GT
Series: PSM
PSM-2010 GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,301.8600 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,301.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,301.8600 €

Mains adapter, PSM-2010, GW Instek

GW Instek PSM-2010 LCD Display Programmable Dual-Range DC Power Supply, 0-20 Volts, 10 Amps, 200W. The PSM-Series are single output / dual range, 120 or 200W, programmable linear DC power supplies. OVP, OCP, OTP, and, output On/Off control protect the PSM-Series and their load from unexpected conditions. High resolution, high regulation, and low ripple are maintained at 1mV/1mA, 0.01%, and <350 Vrms, respectively. Operation and configuration is simplified with a digital interface and a clear LCD display. Standard features include store/recall output memories, automatic stepping with timers for continuous testing and self-testing, and software calibration features to reduce maintenance efforts. SCPI programming, LabVIEW drivers, RS-232C, and GPIB interfaces enable easy automated test system integration and remote control. The PSM-Series are an ideal choice for high precision applications such as QA verification and product development.

Technical specifications
Number of outputs 1
Output voltage DC 20 VDC
Output current 10 A
Width 230 mm
Input voltage AC 100-230 VAC
Height 140 mm
Power 200 W
Depth 380 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes