PSP-2010 | GW Instek

Laboratory power supply, 20 VDC, outputs: 1 (10 A), 0 to 10 A, 200 W, 230 VAC, PSP-2010

Order No.: 24K1139
EAN: 4719692502216
MPN:
PSP-2010
01SP201010GT
Series: PSP
PSP-2010 GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
422.45 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
422.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
422.45 €

Mains adapter, PSP-2010, GW Instek

GW Instek PSP-2010 LCD Display Programmable Switching DC Power Supply, 0-20 Volts, 0-10 Amps, 200W. The PSP-Series are single output, 200W, programmable switching DC power supplies. OVP, OCP, OTP, and OPP protect the PSP-Series and its loads from unexpected conditions. The PSP-Series have large LCD panel do display output and parameter simutaneously and a key lock feature to prevent changing the settings. The PSP-Series is suitable for generic bench-top applications in laboratories and educational institutions.

Technical specifications
Number of outputs 1
Output voltage DC 20 VDC
Output current 10 A
Width 225 mm
Input voltage AC 230 VAC
Height 100 mm
Power 200 W
Depth 305 mm
Range of Output Currence 0 bis 10 A
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes