PSP-603 | GW Instek
Laboratory power supply, 60 VDC, outputs: 1 (3.5 A), 0 to 3.5 A, 200 W, 88-264 VAC, PSP-603
Unit Price (€ / pc.)
422.45 € *
Available: 0 pcs.
Leadtime: On Request **
Mains adapter, PSP-603, GW Instek
GW Instek PSP-603 LCD Display Programmable Switching DC Power Supply, 0-60 Volts, 0-3.5 Amps, 200W. The PSP-Series are single output, 200W, programmable switching DC power supplies. OVP, OCP, OTP, and OPP protect the PSP-Series and its loads from unexpected conditions. The PSP-Series have large LCD panel do display output and parameter simutaneously and a key lock feature to prevent changing the settings. The PSP-Series is suitable for generic bench-top applications in laboratories and educational institutions.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 60 VDC | |
Output current | 3.5 A | |
Width | 225 mm | |
Input voltage AC | 88-264 VAC | |
Height | 100 mm | |
Power | 200 W | |
Depth | 305 mm | |
Range of Output Currence | 0 bis 3,5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |