PSS-3203 | GW Instek

Laboratory power supply, 32 VDC, outputs: 1 (3 A), 0 to 3 A, 158 W, 100-230 VAC, PSS-3203

Order No.: 24K1144
EAN: 4719692501530
MPN:
PSS-3203
01SS320310GS
Series: PSS
PSS-3203 GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
597.38 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
597.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
597.38 €

Mains adapter, PSS-3203, GW Instek

GW Instek PSS-3203 Single Output Programmable DC Power Supply, 0-32 Volts, 0-3 Amps, 96 Watts. The PSS-Series are single output, 96 or 100W, programmable linear DC power supplies. OVP, OCP, and OTP protect the PSS series and their load from unexpected conditions. The LCD panel simultaneously displays output and other parameters, the regulated cooling fan ensures low noise for comfortable operation. RS232C and GPIB interfaces, SCPI command sets, and LABVIEW drivers make remote control and ATE software development easier. (Note: only RS-232C or GPIB can be installed at one time) The compact PSS series are suitable for any high resolution bench-top or rack mount application.

Technical specifications
Number of outputs 1
Output voltage DC 32 VDC
Output current 3 A
Width 108 mm
Input voltage AC 100-230 VAC
Height 140 mm
Power 158 W
Depth 315 mm
Range of Output Currence 0 bis 3 A
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes