PST-3202 {RS232+GBIP} (S) (CE) | GW Instek

Laboratory power supply, 32 VDC, outputs: 3 (5 A), 158 W, 100-230 VAC, PST-3202 {RS232+GBIP} (S) (CE)

Order No.: 24K1147
EAN: 4719692501608
MPN:
PST-3202 {RS232+GBIP} (S) (CE)
01ST320250GS
Series: PST
PST-3202 {RS232+GBIP} (S) (CE) GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,345.89 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,345.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,345.89 €

Mains adapter, 01ST320250GS, GW Instek

GW Instek PST-3202 Triple Output Programmable DC Power Supply with 3 Channels, 96W. The PST series are 3-channel, 96 or 158W, programmable linear DC power supplies. High resolution, maintained at 10mV, 1mA ( 3A). OVP, OCP, and OTP, protects the PST-Series and its loads from unexpected conditions. The PST Series are capable of independent, series, or parallel operation for increased flexibility. The large LCD display conveniently displays all outputs and configurations simultaneously to simplify operation. The programmable interface allows automatic stepping, 100 set of memory, and comprehensive timing operations. GPIB and RS232C interfaces, Labview driver,s and SCPI compatibility allow easy ATE software development and remote control. The versatile PST-Series is ideal for high resolution, multiple output, and automated operations such as production testing and rack mounting systems.

Technical specifications
Number of outputs 3
Output voltage DC 32 VDC
Output current 5 A
Width 230 mm
Input voltage AC 100-230 VAC
Height 140 mm
Power 158 W
Depth 380 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes